+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CSRI2X100-120

Module: diode; double independent; 1.2kV; If: 100Ax2; SOT227B; SiC

Manufacturer: DACO Semiconductor

Manufacturer part number:
CSRI2X100-120
TME Symbol:
CSRI2X100-120-DCO

Specification

Manufacturer
DACO Semiconductor
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
1.2kV
Load current
100A x2
Case
SOT227B
Max. forward voltage
1.6V
Max. forward impulse current
1kA
Electrical mounting
screw
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Technology
SiC
Gross weight36.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules DACO Semiconductor
*
CSRI2X100-120
Product withdrawn from the offer
Use the specification table below to search for similar products