+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Viking | |
Type of resistor | metal film | |
Resistance | 43Ω | |
Mounting | SMD | |
Case | MiniMELF | |
Case - inch | 0204 | |
Case - mm | 0510 | |
Power | 0.4W | |
Tolerance | ±1% | |
Manufacturer series | CSRV | |
Operating voltage | 200V | |
Body dimensions | Ø1.4x3.5mm | |
Operating temperature | -55...155°C | |
Temperature coefficient | 50ppm/°C | |
Conform to the norm | AEC-Q200 | |
Length | 3.5mm | |
Diameter | 1.4mm |