+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CSRV0204FTDG1502

Resistor: metal film; 15kΩ; SMD; MiniMELF; 0204; 0.4W; ±1%; CSRV


Manufacturer: Viking

Manufacturer part number:
CSRV0204FTDG1502
TME Symbol:
CSRV0204FTDG1502

Specification

Manufacturer
Viking
Type of resistor
metal film
Resistance
15kΩ
Mounting
SMD
Case
MiniMELF
Case - inch
0204
Case - mm
0510
Power
0.4W
Tolerance
±1%
Manufacturer series
CSRV
Operating voltage
200V
Body dimensions
Ø1.4x3.5mm
Operating temperature
-55...155°C
Temperature coefficient
50ppm/°C
Conform to the norm
AEC-Q200
Length
3.5mm
Diameter
1.4mm
Gross weight0.028 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD resistors Viking,
See other products from this series.:
*
CSRV0204FTDG1502
874 in TME stock
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 3000 pcs - 0.01 USDGross price for quantities from 3000 pcs - 0.01 USD
Net price for quantities from 9000 pcs - 0.01 USDGross price for quantities from 9000 pcs - 0.01 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 3 000 pcs