+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CSRV0207FTDT2202

Resistor: thin film; 22kΩ; SMD; MELF; 0207; 1W; ±1%; Ø2.2x5.9mm


Manufacturer: Viking

Manufacturer part number:
CSRV0207FTDT2202
TME Symbol:
CSRV0207FTDT2202

Specification

Manufacturer
Viking
Type of resistor
thin film
Resistance
22kΩ
Mounting
SMD
Case
MELF
Case - inch
0207
Case - mm
6123
Power
1W
Tolerance
±1%
Max. operating voltage
350V DC
Body dimensions
Ø2.2x5.9mm
Operating temperature
-55...155°C
Temperature coefficient
50ppm/°C
Length
5.9mm
Diameter
2.2mm
Gross weight0.096 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD resistors Viking,
*
CSRV0207FTDT2202
2520 in TME stock
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
Net price for quantities from 6000 pcs - 0.04 USDGross price for quantities from 6000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 2 000 pcs