+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CSRV0207FTDT3301

Resistor: thin film; 3.3kΩ; SMD; MELF; 0207; 1W; ±1%; Ø2.2x5.9mm


Manufacturer: Viking

Manufacturer part number:
CSRV0207FTDT3301
TME Symbol:
CSRV0207FTDT3301

Specification

Manufacturer
Viking
Type of resistor
thin film
Resistance
3.3kΩ
Mounting
SMD
Case
MELF
Case - inch
0207
Case - mm
6123
Power
1W
Tolerance
±1%
Max. operating voltage
350V DC
Body dimensions
Ø2.2x5.9mm
Operating temperature
-55...155°C
Temperature coefficient
50ppm/°C
Length
5.9mm
Diameter
2.2mm
Gross weight0.096 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD resistors Viking,
*
CSRV0207FTDT3301
0 in TME stock
Net price for quantities from 1 pcs - 0.04 USDGross price for quantities from 1 pcs - 0.04 USD
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
Net price for quantities from 36000 pcs - 0.03 USDGross price for quantities from 36000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs