+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CSS-0575B-SMT-TR

Sound transducer: electromagnetic signaller; SMD; 4kHz; 110mA


Manufacturer: Same Sky®

Manufacturer part number:
CSS-0575B-SMT-TR
TME Symbol:
CSS-0575B-SMT-TR

Specification

Manufacturer
Same Sky®
Type of sound transducer
electromagnetic signaller
Mounting
SMD
Resonant frequency
4kHz
Operating current
0.11A
Operating temperature
-30...70°C
Height
2.7mm
Operating voltage
2...4V DC
Sound level
75dB
Body dimensions
5x5x2.7mm
Body colour
black
Illumination
none
Gross weight7 g
Certificates
See other products in this category: Electromagnetic Sounders w/o Generator Same Sky®,
*
CSS-0575B-SMT-TR
0 in TME stock
Net price for quantities from 2500 pcs - 1.83 USDGross price for quantities from 2500 pcs - 1.83 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.