+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CL-SB-12A-02

Switch: slide; Pos: 3; SP3T; 0.1A/12VDC; ON-ON-ON; SMD; Leads: curved


Manufacturer: Nidec Copal Electronics

Manufacturer part number:
CL-SB-12A-02
TME Symbol:
CSS-1310B

Specification

Manufacturer
Nidec Copal Electronics
Type of switch
slide
Number of positions
3
Stable positions number
3
Contacts configuration
SP3T
DC contacts rating @R
0.1A / 12V DC
Switching method
ON-ON-ON
Mounting
SMD
Leads
curved
Body dimensions
12.5x2x3mm
Min. insulation resistance
0.1GΩ
Max. contact resistance:
70mΩ
Manufacturer series
CSS
Operating temperature
-20...70°C
Gross weight5 g
Certificates
See other products in this category: Slide Switches Nidec Copal Electronics,
See other products from this series.:
*
CL-SB-12A-02
0 in TME stock
Net price for quantities from 50 pcs - 0.61 USDGross price for quantities from 50 pcs - 0.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.