+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CSS-H5B43-SMT-TR

Sound transducer: electromagnetic signaller; SMD; 2.73kHz; 60mA


Manufacturer: Same Sky®

Manufacturer part number:
CSS-H5B43-SMT-TR
TME Symbol:
CSS-H5B43-SMT-TR

Specification

Manufacturer
Same Sky®
Type of sound transducer
electromagnetic signaller
Mounting
SMD
Resonant frequency
2.73kHz
Operating current
60mA
Operating temperature
-30...85°C
Height
3mm
Operating voltage
4...6V DC
Sound level
91dB
Body dimensions
14x11x3mm
Body colour
black
Illumination
none
Gross weight1 g
Certificates
See other products in this category: Electromagnetic Sounders w/o Generator Same Sky®,
*
CSS-H5B43-SMT-TR
0 in TME stock
Net price for quantities from 1500 pcs - 1.92 USDGross price for quantities from 1500 pcs - 1.92 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.