+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CSS-I4B20-SMT-TR

Sound transducer: electromagnetic signaller; SMD; 2.73kHz; 80mA


Manufacturer: Same Sky®

Manufacturer part number:
CSS-I4B20-SMT-TR
TME Symbol:
CSS-I4B20-SMT-TR

Specification

Manufacturer
Same Sky®
Type of sound transducer
electromagnetic signaller
Mounting
SMD
Resonant frequency
2.73kHz
Operating current
80mA
Operating temperature
-30...70°C
Height
3mm
Operating voltage
3...5V DC
Sound level
90dB
Body dimensions
8.5x8.5x3mm
Body colour
white
Illumination
none
Gross weight167 g
Certificates
See other products in this category: Electromagnetic Sounders w/o Generator Same Sky®,
*
CSS-I4B20-SMT-TR
0 in TME stock
Net price for quantities from 1000 pcs - 1.46 USDGross price for quantities from 1000 pcs - 1.46 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.