+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CST8.3/3.5/10-3S4

Ferrite: sleeve; L: 10mm; Øint: 3.5mm; Øout: 8.3mm; 70Ω


Manufacturer: FERROXCUBE

Manufacturer part number:
CST8.3/3.5/10-3S4

Alternative designations: 432703036921

TME Symbol:
CST8.3/3.5/10-3S4

Specification

Manufacturer
FERROXCUBE
Type of ferrite
sleeve
Length
10mm
Internal diameter
3.5mm
Outside diameter
8.3mm
Impedance at 25MHz
70Ω
Impedance at 100MHz
96Ω
Gross weight1.783 g
Certificates
See other products in this category: Ferrite sleeves FERROXCUBE,
*
CST8.3/3.5/10-3S4
0 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 500.
Multiple of: 500.
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Packaging method by the manufacturer:Bag = 250 pcsCardboard = 500 pcs