+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CSTCR4M00G53Z-R0

Resonator; 15pF; SMD; ESR: 60Ω; CERALOCK; ±0.5%; 4.5x2x1.2mm; Z: 60Ω


Manufacturer: MURATA

Manufacturer part number:
CSTCR4M00G53Z-R0
TME Symbol:
CSTCR4M00G53Z-R0

Specification

Manufacturer
MURATA
Type of quartz
resonator
Capacitance
15pF
Mounting
SMD
ESR value
60Ω
Manufacturer series
CERALOCK
Tolerance
±0.5%
Body dimensions
4.5x2x1.2mm
Impedance
60Ω
Frequency
4MHz
Operating temperature
-40...125°C
Gross weight0.043 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Resonators and Generators MURATA,
See other products from this series.:
*
CSTCR4M00G53Z-R0
3663 in TME stock
Net price for quantities from 1 pcs - 0.27 USDGross price for quantities from 1 pcs - 0.27 USD
Net price for quantities from 250 pcs - 0.23 USDGross price for quantities from 250 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
Net price for quantities from 3000 pcs - 0.17 USDGross price for quantities from 3000 pcs - 0.17 USD
Net price for quantities from 6000 pcs - 0.16 USDGross price for quantities from 6000 pcs - 0.16 USD
Net price for quantities from 9000 pcs - 0.16 USDGross price for quantities from 9000 pcs - 0.16 USD
Net price for quantities from 15000 pcs - 0.16 USDGross price for quantities from 15000 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs