+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CSTCR4M20G53-R0

Resonator; 15pF; SMD; ESR: 60Ω; CSTCR_G; Tol: ±0.5%; 4.5x2x1.2mm


Manufacturer: MURATA

Manufacturer part number:
CSTCR4M20G53-R0
TME Symbol:
CSTCR4M20G53-R0

Specification

Manufacturer
MURATA
Type of quartz
resonator
Capacitance
15pF
Mounting
SMD
ESR value
60Ω
Manufacturer series
CSTCR_G
Tolerance
±0.5%
Body dimensions
4.5x2x1.2mm
Impedance
60Ω
Frequency
4.2MHz
Roll diameter max.
180mm
Temperature stability
±0.2%
Operating temperature
-20...80°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resonators and Generators MURATA,
See other products from this series.:
*
CSTCR4M20G53-R0
0 in TME stock
Net price for quantities from 3000 pcs - 0.14 USDGross price for quantities from 3000 pcs - 0.14 USD
Net price for quantities from 6000 pcs - 0.13 USDGross price for quantities from 6000 pcs - 0.13 USD
Net price for quantities from 9000 pcs - 0.13 USDGross price for quantities from 9000 pcs - 0.13 USD
Net price for quantities from 15000 pcs - 0.13 USDGross price for quantities from 15000 pcs - 0.13 USD
Net price for quantities from 30000 pcs - 0.12 USDGross price for quantities from 30000 pcs - 0.12 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.