+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CSTLS10M0G53-A0

Resonator; 15pF; THT; ESR: 25Ω; CERALOCK; Tol: ±0.5%; 9x6x4mm; reel

Manufacturer: MURATA

Manufacturer part number:
CSTLS10M0G53-A0
TME Symbol:
CSTLS10M0G53-A0

Specification

Manufacturer
MURATA
Type of quartz
resonator
Capacitance
15pF
Mounting
THT
ESR value
25Ω
Manufacturer series
CERALOCK
Tolerance
±0.5%
Body dimensions
9x6x4mm
Terminal pitch
2.5mm
Kind of package
reel
Frequency
10MHz
Temperature stability
±0.2%
Operating temperature
-20...80°C
Gross weight0.248 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Resonators and Generators MURATA,
See other products from this series.:
*
CSTLS10M0G53-A0
803 in TME stock
Net price for quantities from 1 pcs - 0.19 USDGross price for quantities from 1 pcs - 0.19 USD
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 50 pcs - 0.14 USDGross price for quantities from 50 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 2 000 pcs