+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MURATA
Manufacturer | MURATA | |
Type of quartz | resonator | |
Capacitance | 15pF | |
Mounting | THT | |
ESR value | 50Ω | |
Manufacturer series | CERALOCK | |
Tolerance | ±0.5% | |
Body dimensions | 6.5x7x4.5mm | |
Frequency | 16MHz | |
Operating temperature | -20...80°C |