+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CSTLS16M0X55Z-A0

Resonator; 16MHz; THT; 5.5x3.5x6.5mm; 33pF; ±0.5%; CERALOCK

Manufacturer: MURATA

Manufacturer part number:
CSTLS16M0X55Z-A0
TME Symbol:
CSTLS16M0X55Z-A0

Specification

Manufacturer
MURATA
Type of quartz
resonator
Frequency
16MHz
Mounting
THT
Body dimensions
5.5x3.5x6.5mm
Capacitance
33pF
Tolerance
±0.5%
Manufacturer series
CERALOCK
Gross weight0.304 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Resonators and Generators MURATA
*
CSTLS16M0X55Z-A0
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 2 000 pcs