+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CSTNE10M0GH5C000R0

Resonator; 33pF; SMD; ESR: 40Ω; CERALOCK; ±0.07%; 3.2x1.3x0.8mm


Manufacturer: MURATA

Manufacturer part number:
CSTNE10M0GH5C000R0
TME Symbol:
CSTNE10M0GH5C000R0

Specification

Manufacturer
MURATA
Type of quartz
resonator
Capacitance
33pF
Mounting
SMD
ESR value
40Ω
Manufacturer series
CERALOCK
Tolerance
±0.07%
Body dimensions
3.2x1.3x0.8mm
Frequency
10MHz
Operating temperature
-40...125°C
Gross weight0.011 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resonators and Generators MURATA,
See other products from this series.:
*
CSTNE10M0GH5C000R0
0 in TME stock
Net price for quantities from 3000 pcs - 0.19 USDGross price for quantities from 3000 pcs - 0.19 USD
Net price for quantities from 9000 pcs - 0.18 USDGross price for quantities from 9000 pcs - 0.18 USD
Net price for quantities from 30000 pcs - 0.17 USDGross price for quantities from 30000 pcs - 0.17 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.