+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MURATA
Manufacturer | MURATA | |
Type of quartz | resonator | |
Capacitance | 33pF | |
Mounting | SMD | |
ESR value | 30Ω | |
Manufacturer series | CSTNE_G | |
Tolerance | ±0.5% | |
Body dimensions | 3.2x1.3x0.8mm | |
Impedance | 30Ω | |
Frequency | 11.289MHz | |
Roll diameter max. | 180mm | |
Temperature stability | ±0.2% | |
Operating temperature | -40...85°C |