+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MURATA
Manufacturer | MURATA | |
Type of quartz | resonator | |
Capacitance | 15pF | |
Mounting | SMD | |
ESR value | 40Ω | |
Manufacturer series | CSTNE_V | |
Tolerance | ±0.5% | |
Body dimensions | 3.2x1.3x1mm | |
Impedance | 40Ω | |
Frequency | 19.8MHz | |
Roll diameter max. | 180mm | |
Temperature stability | ±0.3% | |
Operating temperature | -40...85°C |