+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MURATA
Manufacturer | MURATA | |
Type of quartz | resonator | |
Capacitance | 15pF | |
Mounting | SMD | |
ESR value | 40Ω | |
Manufacturer series | CERALOCK | |
Tolerance | ±0.07% | |
Body dimensions | 3.2x1.3x1mm | |
Frequency | 24MHz | |
Operating temperature | -40...125°C |