+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CSTNE8M00G520000R0

Resonator; 10pF; SMD; ESR: 40Ω; CERALOCK; ±0.5%; 3.2x1.3x0.8mm; 8MHz


Manufacturer: MURATA

Manufacturer part number:
CSTNE8M00G520000R0
TME Symbol:
CSTNE8M00G520000R0

Specification

Manufacturer
MURATA
Type of quartz
resonator
Capacitance
10pF
Mounting
SMD
ESR value
40Ω
Manufacturer series
CERALOCK
Tolerance
±0.5%
Body dimensions
3.2x1.3x0.8mm
Frequency
8MHz
Operating temperature
-40...85°C
Gross weight0.021 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Resonators and Generators MURATA,
See other products from this series.:
*
CSTNE8M00G520000R0
3726 in TME stock
Net price for quantities from 1 pcs - 0.22 USDGross price for quantities from 1 pcs - 0.22 USD
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 25 pcs - 0.18 USDGross price for quantities from 25 pcs - 0.18 USD
Net price for quantities from 50 pcs - 0.17 USDGross price for quantities from 50 pcs - 0.17 USD
Net price for quantities from 75 pcs - 0.16 USDGross price for quantities from 75 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 250 pcs - 0.14 USDGross price for quantities from 250 pcs - 0.14 USD
Net price for quantities from 3000 pcs - 0.13 USDGross price for quantities from 3000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs