+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CSTNE8M00G52A000R0

Resonator; 10pF; SMD; ESR: 40Ω; CERALOCK; ±0.5%; 3.2x1.3x0.8mm; 8MHz

Manufacturer: MURATA

Manufacturer part number:
CSTNE8M00G52A000R0
TME Symbol:
CSTNE8M00G52A000R0

Specification

Manufacturer
MURATA
Type of quartz
resonator
Capacitance
10pF
Mounting
SMD
ESR value
40Ω
Manufacturer series
CERALOCK
Tolerance
±0.5%
Body dimensions
3.2x1.3x0.8mm
Frequency
8MHz
Operating temperature
-40...125°C
Gross weight0.021 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Resonators and Generators MURATA
*
CSTNE8M00G52A000R0
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 3 000 pcs