+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CSTNE8M00G550000B0

Resonator; 8MHz; SMD; 3.2x1.3x0.7mm; 33pF; Tol: ±0.5%; CSTNE_G; 40Ω


Manufacturer: MURATA

Manufacturer part number:
CSTNE8M00G550000B0
TME Symbol:
CSTNE8M00G550000B0

Specification

Manufacturer
MURATA
Type of quartz
resonator
Frequency
8MHz
Mounting
SMD
Body dimensions
3.2x1.3x0.7mm
Capacitance
33pF
Tolerance
±0.5%
Manufacturer series
CSTNE_G
Temperature stability
±0.2%
Impedance
40Ω
Operating temperature
-40...85°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resonators and Generators MURATA,
See other products from this series.:
*
CSTNE8M00G550000B0
0 in TME stock
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.