+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MURATA
Manufacturer | MURATA | |
Type of quartz | resonator | |
Capacitance | 39pF | |
Mounting | SMD | |
ESR value | 60Ω | |
Manufacturer series | CSTNR_GH5C | |
Tolerance | ±0.07% | |
Body dimensions | 4.5x2x1.2mm | |
Impedance | 60Ω | |
Frequency | 4.194MHz | |
Roll diameter max. | 180mm | |
Temperature stability | ±0.11% | |
Operating temperature | -40...125°C |