+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CT-02-2M

Cable: for sensors; 2m; automatics


Manufacturer: AUTONICS

Manufacturer part number:
CT-02-2M
TME Symbol:
CT-02-2M

Specification

Manufacturer
AUTONICS
Type of connection cable
for sensors
Cable length
2m
Application of connection lead
automatics
Gross weight56.56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Sensors - Cables AUTONICS,
*
CT-02-2M
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.25 USDGross price for quantities from 1 pcs - 4.25 USD
Net price for quantities from 5 pcs - 4.01 USDGross price for quantities from 5 pcs - 4.01 USD
Net price for quantities from 10 pcs - 3.76 USDGross price for quantities from 10 pcs - 3.76 USD
Packaging method by the manufacturer:Bag = 5 pcs