+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CT-6ES-5K

Potentiometer: mounting; 5kΩ; single turn; 500mW; ±10%; linear

Manufacturer: NIDEC

Manufacturer part number:
CT-6ES-5K
TME Symbol:
CT-6ES-5K

Specification

Manufacturer
NIDEC
Type of potentiometer
mounting
Resistance
5kΩ
Kind of potentiometer
single turn
Power
0.5W
Tolerance
±10%
Characteristics
linear
Mechanical rotation angle
260°
Mounting
THT
Track material
cermet
Temperature coefficient
100ppm/°C
Number of electrical turns
1
Dimensions
7x8.2mm
Operating temperature
-55...120°C
Gross weight0.65 g
Certificates
See other products in this category: Single turn THT trimmers NIDEC,
*
CT-6ES-5K
0 in TME stock
Net price for quantities from 200 pcs - 0.41 USDGross price for quantities from 200 pcs - 0.41 USD
No. of pieces (Multiplicity: 200)