+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2CSG225955R1101

Transformer: current; Iin: 400A; Iout: 5A; 0.5@max5VA; Øint: 30mm


Manufacturer: ABB

Manufacturer part number:
2CSG225955R1101
TME Symbol:
CT-MAX-400

Specification

Manufacturer
ABB
Type of Transformer
current
Manufacturer series
CT-MAX
Input current
400A
Output current
5A
Mounting
for DIN rail mounting, on cable
Accuracy class
0.5 @max 5VA
Internal diameter
30mm
Operating frequency
50...60Hz
Operating temperature
-5...50°C
Conductor rail size
30mmx15mm, 40mmx10mm
Gross weight300 g
EAN code8012542259558

WATCH VIDEO

See other products in this category: Current Transformers ABB,
See other products from this series.:
*
2CSG225955R1101
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 49.67 USDGross price for quantities from 1 pcs - 49.67 USD
Net price for quantities from 3 pcs - 46.25 USDGross price for quantities from 3 pcs - 46.25 USD