+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2CSG225755R1101

Transformer: current; Iin: 50A; Iout: 5A; for DIN rail mounting


Manufacturer: ABB

Manufacturer part number:
2CSG225755R1101
TME Symbol:
CT-PRO-XT-50

Specification

Manufacturer
ABB
Type of Transformer
current
Manufacturer series
CT-PRO
Input current
50A
Output current
5A
Mounting
for DIN rail mounting
Accuracy class
3 @max 2VA
Internal diameter
18mm
Operating frequency
50...60Hz
Operating temperature
-5...50°C
Conductor rail size
20mmx10mm
Gross weight300 g
EAN code8012542257554

WATCH VIDEO

See other products in this category: Current Transformers ABB,
See other products from this series.:
*
2CSG225755R1101
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 33.23 USDGross price for quantities from 1 pcs - 33.23 USD
Net price for quantities from 3 pcs - 31.39 USDGross price for quantities from 3 pcs - 31.39 USD