+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ABB | |
Type of Transformer | current | |
Manufacturer series | CT-PRO | |
Input current | 80A | |
Output current | 5A | |
Mounting | for DIN rail mounting | |
Accuracy class | 3 @max 2VA | |
Internal diameter | 18mm | |
Operating frequency | 50...60Hz | |
Operating temperature | -5...50°C | |
Conductor rail size | 20mmx10mm |