+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8262

Knob wing; Ext.thread: M4; 10mm; H: 11mm; polyamide; W: 20mm


Manufacturer: ELESA+GANTER

Manufacturer part number:
8262
TME Symbol:
CT.476/20P-M4X10

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob wing
External thread
M4
Thread length
10mm
Height
11mm
Body material
polyamide
Plunger material
zinc plated steel
Width
20mm
Body colour
black
Resistance to
most of oils
Gross weight3.21 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
8262
20 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.29 USDGross price for quantities from 1 pcs - 1.29 USD
Net price for quantities from 5 pcs - 1.15 USDGross price for quantities from 5 pcs - 1.15 USD
Net price for quantities from 30 pcs - 0.98 USDGross price for quantities from 30 pcs - 0.98 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 25 pcs