+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8574

Knob wing; Ext.thread: M10; 30mm; H: 21mm; polyamide; W: 56mm


Manufacturer: ELESA+GANTER

Manufacturer part number:
8574
TME Symbol:
CT.476/56P-M10X30

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob wing
External thread
M10
Thread length
30mm
Height
21mm
Body material
polyamide
Plunger material
zinc plated steel
Width
56mm
Body colour
black
Resistance to
most of oils
Gross weight39.92 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
8574
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.22 USDGross price for quantities from 1 pcs - 4.22 USD
Net price for quantities from 5 pcs - 3.73 USDGross price for quantities from 5 pcs - 3.73 USD
Net price for quantities from 25 pcs - 3.17 USDGross price for quantities from 25 pcs - 3.17 USD