+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CT05-3050-G1

Reed switch; Range: 25÷50AT; Pswitch: 5W; 6.4x2.31x2.31mm


Manufacturer: -

Manufacturer part number:
CT05-3050-G1
TME Symbol:
CT05-3050-G1

Specification

Type of sensor
reed switch
Measuring range
25...50AT
Switching capacity
5W
Body dimensions
6.4x2.31x2.31mm
Contacts configuration
SPST-NO
Switched current
350mA
Switched voltage
max. 140V
Max. operating current
0.5A
Breakdown voltage
230V
Max. contact resistance:
160mΩ
Min. insulation resistance
1TΩ
Operating temperature
-40...125°C
Dimensions
Gross weight0.26 g
*
CT05-3050-G1
0 in TME stock
Net price for quantities from 2000 pcs - 3.39 USDGross price for quantities from 2000 pcs - 3.39 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.