+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ABB | |
Type of Transformer | current | |
Manufacturer series | CT120 | |
Input current | 800A | |
Output current | 5A | |
Mounting | for bus bar | |
Accuracy class | 0.5 @max 3VA | |
Operating frequency | 50...60Hz | |
IP rating | IP20 | |
Dimensions (a x b x c) | 155x198x34mm | |
Operating temperature | -25...50°C | |
Conductor rail size | 4x 120mmx10mm |