+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ABB | |
Type of Transformer | current | |
Manufacturer series | CT12 | |
Input current | 1.5kA | |
Output current | 5A | |
Mounting | for bus bar, on cable, screw | |
Accuracy class | 0.5 @max 20VA | |
Operating frequency | 50...60Hz | |
IP rating | IP30 | |
Dimensions (a x b x c) | 180x196x68.5mm | |
Operating temperature | -5...50°C | |
Conductor rail size | 80mmx50mm, 100mmx50mm, 125mmx50mm |