+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CAL TEST
Manufacturer | CAL TEST | |
Type of test lead | single | |
Connector variant | with sliding cover | |
Cable length | 2m | |
Colour | white | |
Conform to the norm | CAT II 600V | |
Operating temperature | -20...80°C | |
Contact material | brass | |
Contact plating | nickel plated | |
Wire insulation material | silicone | |
Trade name | meter leads | |
Core diameter | 13AWG |