+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CT2220

Laboratory connector: 4mm banana; socket; Cutout: Ø2mm; 36A

Manufacturer: CAL TEST

Manufacturer part number:
CT2220
TME Symbol:
CT2220

Specification

Manufacturer
CAL TEST
Type of lab connector
4mm banana
Connector
socket
Mounting hole dimensions
Ø2mm
Mounting
on panel, screw, soldered
Connector variant
non-insulated
Overall length
23mm
Material
nickel-plated brass, zinc-plated steel
Maximum current
36A
Operating temperature
-20...150°C
Dimensions
Gross weight2.88 g
See other products in this category: 4mm Banana Sockets CAL TEST,
*
CT2220
0 in TME stock
Net price for quantities from 1 pcs - 1.69 USDGross price for quantities from 1 pcs - 1.69 USD
Net price for quantities from 3 pcs - 1.58 USDGross price for quantities from 3 pcs - 1.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs