+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CT2224

Laboratory connector: 4mm banana; socket; Cutout: Ø6mm; 36A

Manufacturer: CAL TEST

Manufacturer part number:
CT2224
TME Symbol:
CT2224

Specification

Manufacturer
CAL TEST
Type of lab connector
4mm banana
Connector
socket
Mounting hole dimensions
Ø6mm
Mounting
on panel, screw
Connector variant
non-insulated
Overall length
17mm
Material
nickel-plated brass
Maximum current
36A
Operating temperature
-20...150°C
Dimensions
Gross weight2.36 g
Certificates
See other products in this category: 4mm Banana Sockets CAL TEST,
*
CT2224
36 in TME stock
Net price for quantities from 1 pcs - 1.69 USDGross price for quantities from 1 pcs - 1.69 USD
Net price for quantities from 3 pcs - 1.59 USDGross price for quantities from 3 pcs - 1.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs