+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CT2521-200-0

Test lead: single; 12A; banana plug 4mm,both sides; Urated: 1kV

NEW

Manufacturer: CAL TEST

Manufacturer part number:
CT2521-200-0
TME Symbol:
CT2521-200-0

Specification

Manufacturer
CAL TEST
Type of test lead
single
Current rating
12A
Rated voltage
1kV
Cable length
2m
Colour
black
Wire cross-section
0.75mm2
Conform to the norm
CAT II 1000V CAT III 1000V CAT IV 600V EN 60529 EN 61010-031
Wire insulation material
PVC
Trade name
meter leads
Test lead configuration
  • banana plug 4mm
  • both sides
Connector variant
  • insulated
  • with 4mm axial socket
Gross weight50 g
See other products in this category: Single Test Leads CAL TEST,
*
CT2521-200-0
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Net price for quantities from 5 pcs - 23.56 USDGross price for quantities from 5 pcs - 23.56 USD
Net price for quantities from 10 pcs - 21.99 USDGross price for quantities from 10 pcs - 21.99 USD