+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CT2763

Adapter; BNC plug,N socket; 50Ω; 4GHz


Manufacturer: CAL TEST

Manufacturer part number:
CT2763
TME Symbol:
CT2763

Specification

Manufacturer
CAL TEST
Type of test accessories
adapter
Impedance
50Ω
Frequency
4GHz
Cable/adapter structure
  • BNC plug
  • N socket
Gross weight29.4 g

WATCH VIDEO

See other products in this category: Laboratory Connectors - Others CAL TEST,
*
CT2763
11 in TME stock
Net price for quantities from 1 pcs - 15.99 USDGross price for quantities from 1 pcs - 15.99 USD
Net price for quantities from 3 pcs - 15.00 USDGross price for quantities from 3 pcs - 15.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.