+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CAL TEST
Manufacturer | CAL TEST | |
Type of test accessories | adapter | |
Contact material | brass | |
Contact plating | nickel plated | |
Cable/adapter structure | BNC plug x2 | |
Impedance | 50Ω | |
Frequency | 4GHz |