+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CT2766

Adapter; BNC socket x2; 50Ω; 4GHz


Manufacturer: CAL TEST

Manufacturer part number:
CT2766
TME Symbol:
CT2766

Specification

Manufacturer
CAL TEST
Type of test accessories
adapter
Contact material
brass
Contact plating
nickel plated
Cable/adapter structure
BNC socket x2
Impedance
50Ω
Frequency
4GHz
Gross weight14.94 g

WATCH VIDEO

See other products in this category: Laboratory Connectors - Others CAL TEST,
*
CT2766
12 in TME stock
Net price for quantities from 1 pcs - 5.57 USDGross price for quantities from 1 pcs - 5.57 USD
Net price for quantities from 3 pcs - 5.23 USDGross price for quantities from 3 pcs - 5.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs