+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CAL TEST
Manufacturer | CAL TEST | |
Type of measuring probe | for oscilloscope | |
Kind of probe | passive | |
Band | 15MHz, 350MHz | |
Attenuator | 1:1/10:1 | |
Input impedance | 1MΩ, 10MΩ | |
Output impedance | 1MΩ | |
Rise time | 1ns, 27ns | |
Compensation range | 10...35pF | |
Cable length | 1.2m | |
Conform to the norm | CAT II 300V | |
Operating temperature | 0...50°C | |
Capacitance | 12pF | |
Probe diameter | 5mm |