+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: CAL TEST
Manufacturer | CAL TEST | |
Type of test lead | single | |
Cable length | 2m | |
Colour | black | |
Operating temperature | 0...80°C | |
Impedance | 50Ω | |
Contact material | brass | |
Contact plating | nickel plated | |
Wire insulation material | PVC | |
Kind of cable | RG58CU | |
Trade name | meter leads |