+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CT2942-25

Test lead: single; BNC plug,both sides; Len: 0.25m; black; Z: 50Ω


Manufacturer: CAL TEST

Manufacturer part number:
CT2942-25
TME Symbol:
CT2942-25

Specification

Manufacturer
CAL TEST
Type of test lead
single
Cable length
0.25m
Colour
black
Operating temperature
0...80°C
Impedance
50Ω
Contact material
brass
Contact plating
nickel plated
Wire insulation material
PVC
Kind of cable
RG58CU
Trade name
meter leads
Test lead configuration
  • BNC plug
  • both sides
Dimensions
Gross weight37.76 g

WATCH VIDEO

See other products in this category: Single Test Leads CAL TEST,
*
CT2942-25
19 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.39 USDGross price for quantities from 1 pcs - 9.39 USD
Net price for quantities from 3 pcs - 8.76 USDGross price for quantities from 3 pcs - 8.76 USD
Packaging method by the manufacturer:Bag = 5 pcs