+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CT2944-93

Attenuator; BNC socket,BNC plug; 93Ω; 1GHz; 49mm


Manufacturer: CAL TEST

Manufacturer part number:
CT2944-93
TME Symbol:
CT2944-93

Specification

Manufacturer
CAL TEST
Type of test accessories
attenuator
Impedance
93Ω
Frequency
1GHz
Overall length
49mm
Cable/adapter structure
  • BNC plug
  • BNC socket
Dimensions
Gross weight100 g
EAN code849947000878

WATCH VIDEO

See other products in this category: Accessories for Oscilloscopes - Others CAL TEST,
*
CT2944-93
0 in TME stock
Net price for quantities from 1 pcs - 83.52 USDGross price for quantities from 1 pcs - 83.52 USD
Net price for quantities from 3 pcs - 78.30 USDGross price for quantities from 3 pcs - 78.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.