+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CT3133

Probe: for oscilloscope; passive; 350MHz; 10: 1; In.imp: 10MΩ; 1ns


Manufacturer: CAL TEST

Manufacturer part number:
CT3133
TME Symbol:
CT3133

Specification

Manufacturer
CAL TEST
Type of measuring probe
for oscilloscope
Kind of probe
passive
Band
350MHz
Attenuator
10:1
Input impedance
10MΩ
Output impedance
1MΩ
Rise time
1ns
Compensation range
10...35pF
Cable length
1.2m
Conform to the norm
CAT II 300V
Operating temperature
0...50°C
Capacitance
12pF
Probe diameter
5mm
Kit contents
  • BNC adapter
  • clip-on probe
  • ground cord
  • insulator
  • probe tip
Gross weight94.2 g
EAN code849947002278

WATCH VIDEO

See other products in this category: Probes for Oscilloscopes and Scopometers CAL TEST,
*
CT3133
3 in TME stock
Net price for quantities from 1 pcs - 64.59 USDGross price for quantities from 1 pcs - 64.59 USD
Net price for quantities from 3 pcs - 60.54 USDGross price for quantities from 3 pcs - 60.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.