+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CT3151SP-2

Laboratory connector: 4mm banana; socket; red; 25A; 27.7mm; PCB

Manufacturer: CAL TEST

Manufacturer part number:
CT3151SP-2
TME Symbol:
CT3151SP-2

Specification

Manufacturer
CAL TEST
Type of lab connector
4mm banana
Connector
socket
Contact material
brass
Contact plating
nickel plated
Colour
red
Current rating
25A
Overall length
27.7mm
Mounting
PCB
Impedance
5mΩ
Rated voltage
1kV
Application
PCB board
Dimensions
Gross weight3.56 g

WATCH VIDEO

See other products in this category: Laboratory Connectors - Others CAL TEST,
*
CT3151SP-2
94 in TME stock
Net price for quantities from 1 pcs - 3.40 USDGross price for quantities from 1 pcs - 3.40 USD
Net price for quantities from 3 pcs - 3.18 USDGross price for quantities from 3 pcs - 3.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs