+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CAL TEST
Manufacturer | CAL TEST | |
Type of lab connector | 4mm banana | |
Connector | socket | |
Contact material | brass | |
Contact plating | nickel plated | |
Colour | red | |
Current rating | 25A | |
Overall length | 24.47mm | |
Mounting | PCB | |
Impedance | 5mΩ | |
Rated voltage | 1kV | |
Application | PCB board |