+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CT3160-0

Adapter; black; 15A; banana 4mm plug x2,banana MDP plug x2; 5mΩ


Manufacturer: CAL TEST

Manufacturer part number:
CT3160-0
TME Symbol:
CT3160-0

Specification

Manufacturer
CAL TEST
Type of test accessories
adapter
Contact material
brass
Contact plating
nickel plated
Colour
black
Current rating
15A
Impedance
5mΩ
Rated voltage
5kV
Cable/adapter structure
  • banana 4mm plug x2
  • banana MDP plug x2
Gross weight11.96 g

WATCH VIDEO

See other products in this category: Laboratory Connectors - Others CAL TEST,
*
CT3160-0
18 in TME stock
Net price for quantities from 1 pcs - 4.95 USDGross price for quantities from 1 pcs - 4.95 USD
Net price for quantities from 3 pcs - 4.65 USDGross price for quantities from 3 pcs - 4.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs