+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CT3161-2

Adapter; red; 3A; 35.5mm; banana 4mm socket,BNC plug; 50Ω; 500V

Manufacturer: CAL TEST

Manufacturer part number:
CT3161-2
TME Symbol:
CT3161-2

Specification

Manufacturer
CAL TEST
Type of test accessories
adapter
Contact material
brass
Contact plating
nickel plated
Colour
red
Current rating
3A
Overall length
35.5mm
Impedance
50Ω
Rated voltage
0.5kV
Cable/adapter structure
  • banana 4mm socket
  • BNC plug
Dimensions
Gross weight10.11 g

WATCH VIDEO

See other products in this category: Laboratory Connectors - Others CAL TEST,
*
CT3161-2
15 in TME stock
Net price for quantities from 1 pcs - 7.53 USDGross price for quantities from 1 pcs - 7.53 USD
Net price for quantities from 3 pcs - 7.06 USDGross price for quantities from 3 pcs - 7.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs