+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CT3197B

Adapter; 3A; 70mm; banana 4mm plug x2,BNC plug; 50Ω; 500V


Manufacturer: CAL TEST

Manufacturer part number:
CT3197B
TME Symbol:
CT3197B

Specification

Manufacturer
CAL TEST
Type of test accessories
adapter
Current rating
3A
Overall length
70mm
Impedance
50Ω
Rated voltage
0.5kV
Cable/adapter structure
  • banana 4mm plug x2
  • BNC plug
Gross weight100 g

WATCH VIDEO

See other products in this category: Laboratory Connectors - Others CAL TEST,
*
CT3197B
0 in TME stock
Net price for quantities from 1 set - 83.75 USDGross price for quantities from 1 set - 83.75 USD
Net price for quantities from 3 set - 78.52 USDGross price for quantities from 3 set - 78.52 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.